
The AD8340ACPZ-WP is a 5V RF cellular IC packaged in a LFCSP EP with a maximum power dissipation of 825mW. It is designed for surface mount applications. The device operates at a nominal supply current of 130mA and a maximum supply current of 150A. The IC is compliant with RoHS regulations and is packaged in a tray. It has a test frequency of 880MHz and a thickness of 850um.
Analog Devices AD8340ACPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Length | 3.75mm |
| Max Power Dissipation | 825mW |
| Max Supply Current | 150A |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| P1dB | 11dBm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Test Frequency | 880MHz |
| Thickness | 850um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8340ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
