
RF Up/Down Converter Mixer, operating from 4.5V to 5.5V with a nominal 5V supply, features a 2.5GHz bandwidth and 7dB power gain. This surface mount component, housed in a 14-pin TSSOP package, offers a 14dB noise figure and 2.8dBm P1dB. Maximum power dissipation is 320mW, with an operating supply current of 50mA. The device operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8343ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8343ARUZ technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Gain | 7dB |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 14dB |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| P1dB | 2.8dBm |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Power Gain | 7dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AD8343 |
| Supply Current | 50mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8343ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
