
High-performance quadrature modulator IC designed for RF and wireless applications. Features an 80MHz bandwidth and operates across a wide temperature range from -40°C to 85°C. This 16-pin TSSOP packaged component offers precise signal modulation capabilities.
Sign in to ask questions about the Analog Devices AD8345AREZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8345AREZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8345AREZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.