
Surface mount quadrature modulator for RF and wireless applications, operating from 700MHz to 2.7GHz with a 170MHz bandwidth. Features QPSK modulation and a maximum output power of 5.1dBm at 2.14GHz. Housed in a 16-pin TSSOP package with tin-matte contact plating, this component operates within a supply voltage range of 4.75V to 5.5V and has a maximum power dissipation of 800mW. It is RoHS compliant and designed for surface mount termination.
Analog Devices AD8349AREZ technical specifications.
| Bandwidth | 170MHz |
| Package/Case | TSSOP |
| Construction | COMPONENT |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 150mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Modulation Technique | QPSK |
| Mount | Surface Mount |
| Operating Supply Current | 135mA |
| Output Power (dBm) | 5.1dBm |
| P1dB | 7.6dBm |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Test Frequency | 2.14GHz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8349AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
