
4-bit analog multiplier IC featuring a 500MHz bandwidth and 2% accuracy. Operates with a dual supply voltage range of 4V to 9V, typically 5V, and supports through-hole mounting in a CDIP package with tin-lead plating. Delivers 4mA output current at both high and low levels, with a maximum power dissipation of 500mW. Suitable for operation across a wide temperature range from -40°C to 85°C.
Analog Devices AD834AQ technical specifications.
| -3db Bandwidth | 500MHz |
| Accuracy | 2% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 500MHz |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 9V |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD834AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
