
The AD834AR-REEL is a dual supply op amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a dual supply voltage of 4V to 9V and has a maximum frequency of 500MHz. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The op amp has a supply current of 35mA and a high level output current of 4mA, as well as a low level output current of 4mA.
Sign in to ask questions about the Analog Devices AD834AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD834AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD834AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
