
4-bit analog multiplier IC featuring a 500MHz bandwidth and 2% accuracy. Surface mountable in an 8-pin SOIC package with tin, matte contact plating. Operates with a dual supply voltage range of 4V to 9V, typically 5V, and offers an output current of 4mA. Maximum power dissipation is 500mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD834ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD834ARZ technical specifications.
| -3db Bandwidth | 500MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Low Level Output Current | 4mA |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 500MHz |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current | 4mA |
| Output Voltage | 400mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD834ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
