
500 MHz Four-Quadrant Multiplier IC featuring a 500MHz -3dB bandwidth and 2% accuracy. This surface mount SOIC package component operates with dual supply voltages from 4V to 9V, consuming 35mA typical supply current. It offers a high level output current of 4mA and a maximum power dissipation of 500mW. Designed for general purpose amplification, this RoHS compliant integrated circuit operates within a 0°C to 70°C temperature range.
Analog Devices AD834JRZ technical specifications.
| -3db Bandwidth | 500MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Low Level Output Current | 4mA |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 500MHz |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current | 4mA |
| Output Voltage | 9V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD834JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
