
Analog Multiplier 4Bit 500MHz 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD834JRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 4V |
| Max Frequency | 500MHz |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD834JRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
