
The AD8350AR15 is a low noise RF amplifier with a bandwidth of 1.1GHz and a gain of 20dB. It has a power dissipation of 400mW and is designed for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and is available in a through-hole package. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD8350AR15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8350AR15 technical specifications.
| Bandwidth | 1.1GHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 67dB |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Gain | 16dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8350AR15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
