
RF/Microwave Amplifier, 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8350AR20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 900MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 52dB |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 21dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8350AR20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
