
The AD8350AR20REEL is a single-channel amplifier from Analog Devices, packaged in a surface mount SOIC package. It features a common mode rejection ratio of 52dB and an input offset voltage of 1kV. The amplifier operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4V and 11V. It has a power dissipation of 400kW and a unity gain bandwidth product of 90MHz.
Analog Devices AD8350AR20REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 52dB |
| Input Offset Voltage (Vos) | 1kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 400kW |
| Unity Gain Bandwidth Product | 90MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350AR20REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
