
RF/Microwave Amplifier, 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, MICRO SOIC-8
Sign in to ask questions about the Analog Devices AD8350ARM15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8350ARM15 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 67dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | No |
| Voltage Gain | 16dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8350ARM15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
