
The AD8350ARM20 is a single-ended RF amplifier with a gain of 20dB and a power dissipation of 400mW. It is packaged in an MSOP-8 package and is suitable for surface mount applications. The amplifier has a common mode rejection ratio of 52dB and a noise figure of 5.6dB. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4V and 11V.
Sign in to ask questions about the Analog Devices AD8350ARM20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8350ARM20 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| Voltage Gain | 21dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8350ARM20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
