
Differential RF Amplifier with 900MHz bandwidth and 20dB gain. Features low distortion, 200 Ohm input resistance, and a 10ns settling time. Operates from 4V to 11V supply voltage with a maximum supply current of 28mA. Packaged in MSOP for surface mount applications.
Sign in to ask questions about the Analog Devices AD8350ARMZ15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8350ARMZ15 technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | -67dB |
| Gain | 20dB |
| Gain Bandwidth Product | 900MHz |
| Height | 0.95mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 11V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 28mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -1.8dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | -58dB |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 2000V/µs |
| Supply Current | 28mA |
| Test Frequency | 250MHz |
| Voltage Gain | 16dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARMZ15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
