
Differential RF amplifier featuring 20dB voltage gain and a 900MHz -3dB bandwidth. This single-channel, surface-mount component offers low distortion with a 5.6dB noise figure and 2000V/µs slew rate. Operating from a 4V to 11V supply, it provides 52dB common mode rejection and a P1dB of -2.6dBm. Housed in an MSOP package, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8350ARMZ20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 52dB |
| Gain | 20dB |
| Height | 0.85mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Nominal Supply Voltage (DC) | 11V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -2.6dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 21dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARMZ20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
