
Differential RF amplifier with 20dB gain and 900MHz -3dB bandwidth, designed for low distortion operation up to 1.0 GHz. Features a 52dB Common Mode Rejection Ratio and a 5.6dB noise figure. Operates from a 4V to 11V supply, consuming 28mA. Packaged in a surface-mount MSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8350ARMZ20-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8350ARMZ20-REEL7 technical specifications.
| -3db Bandwidth | 900MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Matte |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -2.6dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 21dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARMZ20-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
