
Differential amplifier with 900MHz -3dB bandwidth and 20dB voltage gain, suitable for RF applications up to 1.0 GHz. Features low distortion, 67dB common mode rejection ratio, and a 5.6dB noise figure. Operates from a 4V to 11V supply with 28mA quiescent current. Packaged in a surface mount R case, this single-channel amplifier offers a 200 Ohm input resistance and a slew rate of 2000V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8350ARZ15-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 900MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 67dB |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -1.8dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 16dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARZ15-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
