
1.0 GHz differential amplifier featuring 20dB voltage gain and a 900MHz -3dB bandwidth. This single-channel RF amplifier offers low distortion with a P1dB of -2.6dBm and a noise figure of 5.6dB. Designed for surface mount applications, it operates from a 4V to 11V supply, drawing 28mA of quiescent current. Key performance metrics include a 52dB common mode rejection ratio and a 2000V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8350ARZ20-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 900MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Matte |
| Gain | 20dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 200R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 11V |
| P1dB | -2.6dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Test Frequency | 250MHz |
| Voltage Gain | 21dB |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8350ARZ20-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
