
Low distortion differential RF/IF amplifier with a 2.2GHz -3dB bandwidth and 2.2GHz gain bandwidth product. Features 26dB gain, 13.5dBm P1dB, and a 15.5dB noise figure. Operates from 3V to 5.5V with 28mA supply current. Packaged in a 3mm x 3mm MSOP for surface mounting, with a 0.85mm height.
Sign in to ask questions about the Analog Devices AD8351ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8351ARM technical specifications.
| -3db Bandwidth | 2.2GHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 43dB |
| Contact Plating | Tin, Lead |
| Gain | 26dB |
| Gain Bandwidth Product | 2.2GHz |
| Height | 0.85mm |
| Input Bias Current | 15uA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 15.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 13.5dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13000V/µs |
| Test Frequency | 10MHz |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8351ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
