
SPECIALTY CONSUMER CIRCUIT, PDSO10, MO-187BA, MSOP-10
Sign in to ask questions about the Analog Devices AD8351ARM-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8351ARM-R2 technical specifications.
| Package/Case | MSOP |
| Frequency | 2.2GHz |
| Gain | 26dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 32mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8351ARM-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
