Single-channel RF amplifier with a 2.2GHz -3dB bandwidth and 26dB gain. Features a 5.5V maximum operating voltage, 2.2GHz gain bandwidth product, and 13000V/µs slew rate. This general-purpose amplifier operates from 3V to 5.5V, with a 28mA supply current and 15.5dB noise figure. Packaged in a 10-pin MSOP for surface mounting, it offers a 3ns settling time and 13.5dBm P1dB at 10MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8351ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2.2GHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2GHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 43dB |
| Contact Plating | Tin, Matte |
| Gain | 26dB |
| Gain Bandwidth Product | 2.2GHz |
| Height | 0.85mm |
| Input Bias Current | 15uA |
| Length | 3mm |
| Max Frequency | 2.2GHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 15.5dB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 13.5dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3ns |
| Slew Rate | 13000V/µs |
| Supply Current | 28mA |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8351ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
