
Differential RF/IF Amplifier with 2.2GHz -3dB Bandwidth and 2.2GHz Gain Bandwidth Product. Features 26dB gain, 13.5dBm P1dB, and a 15.5dB noise figure. Operates from a 3V to 5.5V supply with 28mA typical current. Housed in an MSOP package for surface mounting, this component offers a 13000V/µs slew rate and a maximum power dissipation of 320mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8351ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8351ARMZ-REEL7 technical specifications.
| -3db Bandwidth | 2.2GHz |
| Package/Case | MSOP |
| Gain | 26dB |
| Gain Bandwidth Product | 2.2GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 15.5dB |
| Number of Channels | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 13.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13000V/µs |
| Test Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8351ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
