The AD8352-EVALZ is an evaluation kit for a 25dB gain amplifier with a -3db bandwidth of 2.2GHz. It operates from a supply voltage of 3V to 5.5V, with a nominal supply current of 37mA. The amplifier has an input offset voltage of -60mV and a noise figure of 15.5dB. The kit is lead-free, but contains lead. It is suitable for use in general applications.
Analog Devices AD8352-EVALZ technical specifications.
| -3db Bandwidth | 2.2GHz |
| Evaluation Kit | Yes |
| Gain | 25dB |
| Input Offset Voltage (Vos) | -60mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Noise Figure | 15.5dB |
| Nominal Supply Current | 37mA |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8352-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.