
2 GHz Ultralow Distortion Differential RF/IF Amplifier, a specialized IC for consumer applications, offers a 2.5GHz bandwidth and a 2.2GHz -3dB bandwidth. This surface mount component features 25dB gain, a 2.5GHz gain bandwidth product, and operates across a 3V to 5.5V supply voltage range. With a 57dB common mode rejection ratio and 15.5dB noise figure, it is designed for high-frequency performance. The LFCSP EP package measures 3mm x 2.75mm x 850µm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8352ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8352ACPZ-R7 technical specifications.
| -3db Bandwidth | 2.2GHz |
| Bandwidth | 2.5GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 57dB |
| Frequency | 2GHz |
| Gain | 25dB |
| Gain Bandwidth Product | 2.5GHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | -60mV |
| Input Resistance | 3kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 10MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 15.5dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2ns |
| Slew Rate | 8000V/µs |
| Supply Current | 37mA |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8352ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
