2 GHz Ultralow Distortion Differential RF/IF Amplifier, a single-channel integrated circuit designed for surface mounting. Features a 2.2GHz -3dB bandwidth and 25dB gain, with a 2GHz operating frequency. Offers 57dB common mode rejection ratio and a 15.5dB noise figure. Operates from a 3V to 5.5V supply voltage, consuming 37mA typical current. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD8352ACPZ-WP technical specifications.
| -3db Bandwidth | 2.2GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 57dB |
| Contact Plating | Tin, Matte |
| Frequency | 2GHz |
| Gain | 25dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | -60mV |
| Input Resistance | 3kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 15.5dB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Power Dissipation | 210mW |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8352ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.