
The AD8353ACP-R2 is a surface mount RF amplifier from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 812mW and a maximum supply voltage of 5.5V. The amplifier has a nominal supply current of 41mA and an operating supply current of 48mA. It is available in a 3mm x 2mm LFCSP EP package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8353ACP-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Frequency | 1MHz |
| Gain | 15.6dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 812mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 6.8dB |
| Nominal Supply Current | 41mA |
| Number of Channels | 1 |
| Operating Supply Current | 48mA |
| P1dB | 6.3dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 812mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 2.7GHz |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8353ACP-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
