
Analog Devices AD8353ACPZ technical specifications.
| Bandwidth | 2.6GHz |
| Gain | 20dB |
| Height | 0.83mm |
| Length | 3mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 812mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 812mW |
| Reach SVHC Compliant | No |
| Supply Current | 42mA |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8353ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
