Analog Devices AD8354-EVALZ technical specifications.
| -3db Bandwidth | 2.7GHz |
| Evaluation Kit | Yes |
| Frequency | 1MHz |
| Gain | 19.5dB |
| Lead Free | Contains Lead |
| Nominal Supply Current | 23mA |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8354-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.