
Analog Devices AD8354ACP-R2 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 1MHz |
| Gain | 17.1dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 812mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 5.4dB |
| Nominal Supply Current | 31mA |
| Number of Channels | 1 |
| Operating Supply Current | 31mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 812mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 2.7GHz |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8354ACP-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
