
RF/Microwave Amplifier, 1 MHz - 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 2 MM, LFCSP-8
Analog Devices AD8354ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Lead |
| Frequency | 2.7GHz |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 812mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 31mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 812mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8354ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
