
RF Gain Block operating from 1 MHz to 2.7 GHz, featuring a 2.7 GHz -3dB bandwidth and 19.5dB gain at 2.7 GHz. This single-channel amplifier offers a 5.4dB noise figure and is housed in a 3mm x 2mm LFCSP EP surface mount package. It operates with a 5V supply voltage, drawing 23mA, and supports a supply voltage range of 4.5V to 5.5V. Maximum power dissipation is 812mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD8354ACPZ-REEL7 technical specifications.
| -3db Bandwidth | 2.7GHz |
| Package/Case | LFCSP EP |
| Frequency | 2.7GHz |
| Gain | 19.5dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 812mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 5.4dB |
| Number of Channels | 1 |
| Operating Frequency | 1 MHz to 2700 MHz |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 812mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.7GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8354ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
