
4-bit analog multiplier IC featuring a 250MHz -3dB bandwidth and 2% accuracy. This through-hole component operates with a dual supply voltage range of 4.5V to 5.5V, typically 5V, and offers a high slew rate of 1000V/µs. Housed in an 8-pin PDIP package with tin, matte contact plating, it supports a maximum input voltage of 1V and has a settling time of 20ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant integrated circuit is designed for through-hole mounting.
Analog Devices AD835ANZ technical specifications.
| -3db Bandwidth | 250MHz |
| Accuracy | 2% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 250MHz |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 3 |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1000V/µs |
| Supply Current | 16mA |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD835ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
