
4-bit analog multiplier, a high-speed integrated circuit featuring a 250MHz -3dB bandwidth and 1000V/µs slew rate. This surface mount device offers 2% accuracy and a settling time of 20ns, operating with a maximum input voltage of 1V. It functions within a temperature range of -40°C to 85°C and requires a 5.5V operating supply voltage, drawing 25mA. Packaged in a RoHS compliant SOIC case with tin-matte contact plating, it is supplied on tape and reel.
Analog Devices AD835ARZ-REEL7 technical specifications.
| -3db Bandwidth | 250MHz |
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 1000V/µs |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD835ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
