
RF Detector with a 2.5GHz bandwidth, operating from 100MHz to 2.5GHz. This surface mount component features a 3mm length, 3mm width, and 0.85mm height, housed in an 8-pin MSOP package with tin, matte contact plating. It operates within a supply voltage range of 2.7V to 5.5V, drawing a nominal supply current of 1.1mA. The device offers a response time of 5000ns and functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8361ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8361ARMZ technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Frequency | 2.5GHz |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 5000ns |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Thickness | 1.1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8361ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
