
The AD8361ARMZ-REEL is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 1.1mA and an operating supply voltage of 5.5V. The device is packaged in a SOT package and is RoHS compliant. It has a response time of 5000ns and is available in a tape and reel packaging with 3000 units per package.
Analog Devices AD8361ARMZ-REEL technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Frequency | 2.5GHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 5000ns |
| RoHS Compliant | Yes |
| Thickness | 1.1mm |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.