
Surface mount RF detector operating up to 2.5GHz. Features a 5000ns response time and a nominal supply current of 1.1mA at 5.5V. Encased in a compact 3mm x 3mm x 0.85mm package, this component offers a wide operating temperature range from -40°C to 85°C. Delivered in tape and reel packaging, it is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8361ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8361ARMZ-REEL7 technical specifications.
| Package/Case | SOT |
| Frequency | 2.5GHz |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 5000ns |
| RoHS Compliant | Yes |
| Thickness | 1.1mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8361ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
