
IC SPECIALTY ANALOG CIRCUIT, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog IC:Other
Analog Devices AD8361ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Length | 2.9mm |
| Nominal Supply Current | 1.1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 1.15mm |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.