
The AD8361ART-REEL7 is a specialized analog IC packaged in a SOT-23-6 case, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 1.1mA. The device is not RoHS compliant due to the presence of lead in the contact plating. It is available in a tape and reel packaging format.
Sign in to ask questions about the Analog Devices AD8361ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8361ART-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Operating Supply Current | 1.1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 1.15mm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8361ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
