
RF detector IC operating from 50Hz to 3.8GHz, featuring a 2.7GHz bandwidth and a maximum input power of 15dBm. This surface mount component is housed in a 16-pin TSSOP package with gull wing terminals and tin plating. It operates within a supply voltage range of 4.5V to 5.5V, drawing a nominal supply current of 20mA. The device offers a fast 45ns response time and is rated for industrial temperature operation from -40°C to 85°C.
Analog Devices AD8362ARUZ technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 50Hz |
| Height | 1.05mm |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 3.8GHz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Functions | 1 |
| Operating Supply Current | 20mA |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 96 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8362ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
