
True RMS Power Detector 16-Pin LFCSP EP T/R
Analog Devices AD8363ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 60mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 3000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
