
Analog Devices AD8364ACPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.7GHz |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 70mA |
| Operating Supply Current | 70mA |
| Packaging | Tape and Reel |
| Response Time | 45ns |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8364ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
