
Linear-in-dB Variable Gain Amplifier with 45dB voltage gain and 500MHz bandwidth. Features a 225 Ohm input resistance, 6.2dB noise figure, and 27uA input bias current. Operates from a 2.7V to 5.5V supply with 26mA current consumption. Packaged in a TSSOP for surface mounting, this single-channel amplifier offers a 500mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8367ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Gain | 40dB |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 27uA |
| Input Resistance | 225R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 6.2dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Series | X-AMP® |
| Supply Current | 26mA |
| Voltage Gain | 45dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8367ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
