
Linear-in-dB Variable Gain Amplifier with 500 MHz bandwidth and 45 dB voltage gain. Features a 225 Ohm input resistance, 6.2 dB noise figure, and 27 µA input bias current. Operates from a 2.7V to 5.5V supply with a 26 mA supply current. Packaged in a TSSOP for surface mounting, this single-channel amplifier is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8367ARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8367ARUZ-RL7 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Gain | 40dB |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 27uA |
| Input Resistance | 225R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 6.2dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X-AMP® |
| Supply Current | 26mA |
| Voltage Gain | 45dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8367ARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
