
Dual programmable VGA with 41 dB dynamic range and 1 dB step size. Features 130 MHz -3dB bandwidth, 32 dB voltage gain, and 150 Ohm input resistance. Operates from a 4.5V to 5.5V single supply with 212mA typical current. Surface mount LFCSP EP package with tin/matte contact plating. Suitable for applications requiring precise analog signal control.
Analog Devices AD8372ACPZ-R7 technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Contact Plating | Tin, Matte |
| Gain | 32dB |
| Input Bias Current | 400nA |
| Input Resistance | 150R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 7.9dB |
| Nominal Supply Voltage (DC) | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 212mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Supply Current | 212mA |
| Supply Type | Single |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8372ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
