
41 dB Range, 1 dB Step Size, Programmable Dual VGA
Analog Devices AD8372ACPZ-WP technical specifications.
| -3db Bandwidth | 130MHz |
| Gain | 32dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 7.9dB |
| Number of Channels | 2 |
| Operating Supply Current | 212mA |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8372ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.