
Ultralow distortion IF VGA with 630MHz -3dB bandwidth and 630MHz gain bandwidth product. Features 20dB voltage gain, 5000V/µs slew rate, and 8.3dB noise figure. Operates from 4.5V to 5.5V supply with 125mA current. Surface mount LFCSP EP package.
Analog Devices AD8375ACPZ-R7 technical specifications.
| -3db Bandwidth | 630MHz |
| Bandwidth | 630MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 55dB |
| Gain | 20dB |
| Gain Bandwidth Product | 630MHz |
| Input Bias Current | 900pA |
| Input Resistance | 165R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 8.3dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 825mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5000V/µs |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8375ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
