
The AD8376ACPZ-WP is a dual 700MHz gain amplifier from Analog Devices. It features a common mode rejection ratio of 45.5dB and a gain of 16dB. The device operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The AD8376ACPZ-WP is a surface mount component and is compliant with RoHS regulations.
Analog Devices AD8376ACPZ-WP technical specifications.
| -3db Bandwidth | 700MHz |
| Common Mode Rejection Ratio | 45.5dB |
| Contact Plating | Tin, Matte |
| Gain | 16dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 8.7dB |
| Number of Channels | 2 |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8376ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
