
The AD8380JS is a DC-DC converter IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 1.7W and can operate with a maximum supply voltage of 24V and a minimum supply voltage of 3V. The IC is surface mount and is packaged in an MQFP-44 package.
Analog Devices AD8380JS technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 6V |
| Power Dissipation | 1.7W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8380JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.