
The AD8380JSZ is a surface mount power supply IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 3V. The device is RoHS compliant and lead free. It is packaged in a 10 x 10 mm, 2 mm height MQFP-44 package.
Analog Devices AD8380JSZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Voltage | 6V |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8380JSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
